Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply ATS090 Series 240V 1.2A 84W IEC 60320 C14 2.5 x 5.5 mm Barrel PlugATS090-P120
ATS090-P120 - Power Supply ATS090 Series 240V 1.2A 84W IEC 60320 C14 2.5 x 5.5 mm Barrel Plug, Nordic Power
110-70-535
ATS090-P120

No longer available. View alternative products

Power Supply ATS090 Series 240V 1.2A 84W IEC 60320 C14 2.5 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
7 A
Fixed 
84 W
Series:ATS090 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Universal Input
  • Regulated output with low ripple noise
  • Small dimensions and low weight

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Nordic Power
Gross weight (incl. package) 520 Gram
Dimensions (incl. package) 180 x 110 x 50 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004