Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply 240V 1.6A 108W DIN 4-PinSTD-12090
STD-12090 - Power Supply 240V 1.6A 108W DIN 4-Pin, Nordic Power
169-23-482
STD-12090

No longer available. View alternative products

Power Supply 240V 1.6A 108W DIN 4-Pin

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
9 A
Fixed 
108 W

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Mains cable ordered separately

Family Information

  • Switching, fixed regulated output voltage
  • Output protected against short circuits and over-voltage
  • Wide input voltage range
  • Output provided with 1.5 m cable incl. 4-PIN DIN connector

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Nordic Power
Gross weight (incl. package) 740 Gram
Dimensions (incl. package) 200 x 100 x 50 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004