Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply for General Electronics, Industrial, Office Facilities, Telecom GST60A Series 264V 1.4A 60W IEC 60320 C14 2.1 x 5.5 mm Barrel PlugGST60A18-P1J
GST60A18-P1J - Power Supply for General Electronics, Industrial, Office Facilities, Telecom GST60A Series 264V 1.4A 60W IEC 60320 C14 2.1 x 5.5 mm Barrel Plug, MEAN WELL
300-42-809
GST60A18-P1J

Power Supply for General Electronics, Industrial, Office Facilities, Telecom GST60A Series 264V 1.4A 60W IEC 60320 C14 2.1 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
18 V
3.33 A
Fixed 
60 W
Series:GST60A Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • No load power consumption less than 0.075 W
  • Energy efficiency Level VI
  • Overload / Overvoltage / Over temperature protections
  • Fully enclosed plastic case
  • Fanless design with -30 - +70C working temperature

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 305 Gram
Dimensions (incl. package) 165 x 80 x 40 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004