Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply GST25 Series 264V 600mA 25W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel PlugGST25E24-P1J
GST25E24-P1J - Power Supply GST25 Series 264V 600mA 25W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel Plug, MEAN WELL
300-42-778
GST25E24-P1J

Power Supply GST25 Series 264V 600mA 25W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
1.04 A
Fixed 
25 W
Series:GST25 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • No load power consumption less than 0.075 W
  • Energy efficiency Level VI
  • Overload / Overvoltage protections
  • Fully enclosed plastic case
  • High operating temperature up to +70C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 210 Gram
Dimensions (incl. package) 110 x 77 x 58 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004