Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply GS280 Series 264V 3A 280W IEC 60320 C14 4-Pin PlugGS280A24-C4P
GS280A24-C4P - Power Supply GS280 Series 264V 3A 280W IEC 60320 C14 4-Pin Plug, MEAN WELL
300-08-762
GS280A24-C4P

No longer available. View alternative products

Power Supply GS280 Series 264V 3A 280W IEC 60320 C14 4-Pin Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
11.67 A
Fixed 
280 W
Series:GS280 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • LED Indicator for Power on
  • Standard power supply models male connector : Housing AMP 1-480702-0 with inner pin 9848TP (6.35mm), (See datasheet)

Legislation and compliance

REACH Regulation
SVHC Products by this manufacturer may contain Lead (CAS No: 7439-92-1)

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 1485 Gram
Dimensions (incl. package) 296 x 136 x 57 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004