Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply for Medical Computers GSM220B Series 264V 4A 221W IEC 60320 C8 DIN 4-PinGSM220B24-R7B
GSM220B24-R7B - Power Supply for Medical Computers GSM220B Series 264V 4A 221W IEC 60320 C8 DIN 4-Pin, MEAN WELL
300-44-184
GSM220B24-R7B

Power Supply for Medical Computers GSM220B Series 264V 4A 221W IEC 60320 C8 DIN 4-Pin

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
9.2 A
Fixed 
221 W
Series:GSM220B Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low leakage current
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fully enclosed plastic case
  • Medical safety approved (2 × MOPP between primary to secondary)
  • Energy efficiency Level VI
  • Class Ⅱ power (without earth pin)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer MEAN WELL
Gross weight (incl. package) 1105 Gram
Dimensions (incl. package) 250 x 112 x 61 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004