Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply OWA-90E Series 264V 950mA 90W DE/FR Type F/E (CEE 7/7) Plug 4-Pin XLROWA-90E-24
OWA-90E-24 - Power Supply OWA-90E Series 264V 950mA 90W DE/FR Type F/E (CEE 7/7) Plug 4-Pin XLR, MEAN WELL
300-43-990
OWA-90E-24

Power Supply OWA-90E Series 264V 950mA 90W DE/FR Type F/E (CEE 7/7) Plug 4-Pin XLR

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
3.75 A
Fixed 
90 W
Series:OWA-90E Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Built-in active PFC function
  • No load power consumption less than 0.15 W
  • Energy efficiency Level VI
  • Fully enclosed plastic case
  • High operating temperature up to +70C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 927 Gram
Dimensions (incl. package) 265 x 119 x 50 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004