Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply, 54V, 1.67A, 90WOWA-90E-54
OWA-90E-54 - Power Supply, 54V, 1.67A, 90W, MEAN WELL
300-43-995
OWA-90E-54

No longer available. View product category

Power Supply, 54V, 1.67A, 90W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
54 V
1.67 A
Fixed 
90 W
Series:OWA-90E Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Built-in active PFC function
  • No load power consumption less than 0.15 W
  • Energy efficiency Level VI
  • Fully enclosed plastic case
  • High operating temperature up to +70C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 935 Gram
Dimensions (incl. package) 265 x 120 x 50 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004