Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply 24 Watt Series 240V 580mA 20W IEC 60320 C8 2.1 x 5.5 mm Barrel PlugATS024T-A050
ATS024T-A050 - Power Supply 24 Watt Series 240V 580mA 20W IEC 60320 C8 2.1 x 5.5 mm Barrel Plug, Nordic Power
110-27-925
ATS024T-A050

Power Supply 24 Watt Series 240V 580mA 20W IEC 60320 C8 2.1 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
5 V
4 A
Fixed 
20 W
Series:24 Watt Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Universal Input
  • Regulated output with low ripple noise
  • Small dimensions and low weight
  • Changeable and polarity protected secondary contact (supplied with 5.5 x 2.1 mm contact)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Nordic Power
Gross weight (incl. package) 164 Gram
Dimensions (incl. package) 130 x 90 x 50 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004