1 min order
Power Supply SGA60E Series 264V 1.5A 30W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel PlugSGA60E05-P1J
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Ultra slim
- No load power consumption less than 0.075 W for 5-7.5 V
- Less than 0,15 W for 9 - 48 V
- Energy efficiency Level VI (except 5V for Level V)
- Class II power (without earth pin)
- Protections: Short circuit / Overload / Over voltage
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 1558
Additional information
Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 278 Gram
Dimensions (incl. package) 120 x 100 x 70 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004