Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply GST36B Series 264V 800mA 28W IEC 60320 C8 2.1 x 5.5 mm Barrel PlugGST36B09-P1J XXX
GST36B09-P1J XXX - Power Supply GST36B Series 264V 800mA 28W IEC 60320 C8 2.1 x 5.5 mm Barrel Plug, MEAN WELL
300-42-787
GST36B09-P1J XXX

No longer available. View product category

Power Supply GST36B Series 264V 800mA 28W IEC 60320 C8 2.1 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
9 V
3.11 A
Fixed 
28 W
Series:GST36B Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • No load power consumption less than 0.075 W
  • Energy efficiency Level VI
  • Overload / Over voltage protections
  • Fully enclosed plastic case
  • High operating temperature up to +70C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 215 Gram
Dimensions (incl. package) 105 x 75 x 55 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004