Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply ATS030 Series 240V 700mA 30W IEC 60320 C8 2.5 x 5.5 mm Barrel PlugATS030-A090 (2.5 MM)
ATS030-A090 (2.5 MM) - Power Supply ATS030 Series 240V 700mA 30W IEC 60320 C8 2.5 x 5.5 mm Barrel Plug, Nordic Power
110-28-806
ATS030-A090 (2.5 MM)

No longer available. View alternative products

Power Supply ATS030 Series 240V 700mA 30W IEC 60320 C8 2.5 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
9 V
3.34 A
Fixed 
30 W
Series:ATS030 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Mains cable to be ordered separately

Family Information

  • Universal Input
  • Regulated output with low ripple noise
  • Small dimensions and low weight
  • Fixed Secondary Contact

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Nordic Power
Gross weight (incl. package) 240 Gram
Dimensions (incl. package) 150 x 100 x 50 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004