EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

PWR-C5-1KWAC= - Power Supply for Catalyst 9200 Series Switches, 1kW

  302-95-960
  PWR-C5-1KWAC=
 :Cisco

Power Supply for Catalyst 9200 Series Switches, 1kW

 

PWR-C5-1KWAC= - Power Supply for Catalyst 9200 Series Switches, 1kW

  302-95-960
  PWR-C5-1KWAC=
 :Cisco

 
C9200-48P 
C9200-48PB 
C9200-48PXG 
C9200L-48P-4G 
C9200L-48P-4X 
C9200L-48PXG-2Y 
C9200L-48PXG-4X 
Power Supply 

 

 

 

 
 
 
 
 
 
   

 

  Taiwan (TW)
  1480 Gram
  30 x 190 x 120 MM
  8517180000
  43222609
  889728085472