Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Plug-In Power Supply with Interchangeable Adapter SA106B Series 240V 250mA 6W Euro Type C (CEE 7/16) Plug / US Plug / UK Type G (BS1363) Plug / AU Plug 2.1 x 5.5 mm Barrel PlugSA 106B-12
SA 106B-12 - Plug-In Power Supply with Interchangeable Adapter SA106B Series 240V 250mA 6W Euro Type C (CEE 7/16) Plug / US Plug / UK Type G (BS1363) Plug / AU Plug 2.1 x 5.5 mm Barrel Plug, Nordic Power
169-00-872
SA 106B-12

No longer available. View product category

Plug-In Power Supply with Interchangeable Adapter SA106B Series 240V 250mA 6W Euro Type C (CEE 7/16) Plug / US Plug / UK Type G (BS1363) Plug / AU Plug 2.1 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
500 mA
Fixed 
6 W
Series:SA106B Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Interchangeable plugs sold seperately

Family Information

  • Plug-in, switching
  • Fixed, regulated output voltage
  • Interchangeable mains contact for adapting to different countries
  • Wide input voltage range
  • Interchangeable, reversible secondary contact

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Nordic Power
Gross weight (incl. package) 84 Gram
Dimensions (incl. package) 95 x 60 x 50 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004