Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply Unit SA106G Series 240V 300mA 6W Euro Type C (CEE 7/16) Plug Various PlugsSA106G-12GS
SA106G-12GS - Power Supply Unit SA106G Series 240V 300mA 6W Euro Type C (CEE 7/16) Plug Various Plugs, Nordic Power
169-00-088
SA106G-12GS

No longer available. View product category

Power Supply Unit SA106G Series 240V 300mA 6W Euro Type C (CEE 7/16) Plug Various Plugs

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
500 mA
Fixed 
6 W
Series:SA106G Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with secondary contact for 2.1 mm plug

Family Information

  • Plug-in, switching
  • Regulated output voltage
  • Wide input voltage range

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Nordic Power
Gross weight (incl. package) 100 Gram
Dimensions (incl. package) 90 x 70 x 50 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004