Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply Unit 9320 Series 264V 600mA 70W Mains Cord Cord / Hella Jack / Car Plug9320160000
9320160000 - Power Supply Unit 9320 Series 264V 600mA 70W Mains Cord Cord / Hella Jack / Car Plug, Mascot
169-84-959
9320160000

No longer available. View product category

Power Supply Unit 9320 Series 264V 600mA 70W Mains Cord Cord / Hella Jack / Car Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
16 V
4.4 A
Fixed 
70 W
Series:9320 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Primary cable 1.8 m
Secondary cable 1 m

Family Information

  • Switching
  • Fixed, regulated output voltage
  • 9320120028 fitted with 12 mm cigarette lighter plug
  • Over-voltage protected output
  • Small dimensions, low weight

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Norway (NO)
Manufacturer Mascot
Gross weight (incl. package) 400 Gram
Dimensions (incl. package) 160 x 130 x 70 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 7057070027317