Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply Unit 9525 Series 264V 250mA 10W Euro Type C (CEE 7/16) Plug / UK Type G (BS1363) Plug / US Plug / AU Plug RJ459525168500
9525168500 - Power Supply Unit 9525 Series 264V 250mA 10W Euro Type C (CEE 7/16) Plug / UK Type G (BS1363) Plug / US Plug / AU Plug RJ45, Mascot
169-68-333
9525168500

No longer available. View product category

Power Supply Unit 9525 Series 264V 250mA 10W Euro Type C (CEE 7/16) Plug / UK Type G (BS1363) Plug / US Plug / AU Plug RJ45

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
16 V
620 mA
Fixed 
10 W
Series:9525 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with secondary cable assembly without secondary contact

Family Information

  • Plug-in, switching
  • Fixed, regulated output voltage
  • Wide input voltage range
  • Output with modular contact
  • Meets EN60601 standard for medical equipment
  • Small dimensions and low weight
  • Can be complemented with secondary cable assembly and fixed secondary contacts

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Norway (NO)
Manufacturer Mascot
Gross weight (incl. package) 139 Gram
Dimensions (incl. package) 107 x 90 x 58 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 7057070029243