Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply Unit SA190B Series 240V 1.6A 90W IEC 60320 C8 2.1 x 5.5 mm Barrel PlugSA190B-19U
SA190B-19U - Power Supply Unit SA190B Series 240V 1.6A 90W IEC 60320 C8 2.1 x 5.5 mm Barrel Plug, Nordic Power
169-01-349
SA190B-19U

No longer available. View alternative products

Power Supply Unit SA190B Series 240V 1.6A 90W IEC 60320 C8 2.1 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
19 V
4.74 A
Fixed 
90 W
Series:SA190B Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Mains cable ordered separately

Family Information

  • Switching
  • Fixed, regulated output voltage
  • Wide input voltage range
  • Compact construction

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Nordic Power
Gross weight (incl. package) 394 Gram
Dimensions (incl. package) 165 x 62 x 65 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004