Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply Unit MES30A Series 264V 800mA 30W IEC 60320 C14 2.1 x 5.5 mm Barrel PlugMES30A-6P1J
MES30A-6P1J - Power Supply Unit MES30A Series 264V 800mA 30W IEC 60320 C14 2.1 x 5.5 mm Barrel Plug, MEAN WELL
169-92-358
MES30A-6P1J

No longer available. View alternative products

Offer
Power Supply Unit MES30A Series 264V 800mA 30W IEC 60320 C14 2.1 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
1.25 A
Fixed 
30 W
Series:MES30A Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Mains cable ordered separately

Family Information

  • Switching
  • Fixed, regulated output voltage
  • Wide input voltage range
  • Meets EN60601 standard for medical equipment
  • Over-voltage protected output
  • Earthed design
  • Compact construction

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 329 Gram
Dimensions (incl. package) 155 x 92 x 70 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004