Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply Unit 2025 Series 264V 1.9A 135W IEC 60320 C14 Cable2025240000
2025240000 - Power Supply Unit 2025 Series 264V 1.9A 135W IEC 60320 C14 Cable, Mascot
169-49-317
2025240000

Power Supply Unit 2025 Series 264V 1.9A 135W IEC 60320 C14 Cable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
5 A
Fixed 
135 W
Series:2025 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Mains cable ordered separately

Family Information

  • Switching
  • Fixed, regulated output voltage
  • Power factor correction, PFC
  • Wide input voltage range
  • Over-voltage protected output
  • Earthed design

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Norway (NO)
Manufacturer Mascot
Gross weight (incl. package) 1415 Gram
Dimensions (incl. package) 240 x 245 x 65 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 7057070000778