Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply Unit 9921 Series 264V 900mA 40W IEC 60320 C8 Cable9921485000
9921485000 - Power Supply Unit 9921 Series 264V 900mA 40W IEC 60320 C8 Cable, Mascot
169-73-234
9921485000

No longer available. View product category

Power Supply Unit 9921 Series 264V 900mA 40W IEC 60320 C8 Cable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
48 V
800 mA
Fixed 
40 W
Series:9921 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Mains cable and secondary contact ordered separately

Family Information

  • Switching
  • Fixed, regulated output voltage
  • Wide input voltage range
  • Meets EN60601 standard for medical equipment
  • Output is fitted with 1.8 m cable, complemented with secondary contact of choice
  • Compact construction and low weight
  • Mounting brackets as accessory

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Spain (ES)
Manufacturer Mascot
Gross weight (incl. package) 257 Gram
Dimensions (incl. package) 140 x 95 x 45 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 7057070000044