Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Precision Side Cutters with Oval Head, Flush, 120mm822N
822N - Precision Side Cutters with Oval Head, Flush, 120mm, Weller Erem
180-57-150
822N

Precision Side Cutters with Oval Head, Flush, 120mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.8 mm
120 mm
Flush 
67 g
Yes 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Hard wire:Stainless steel wire, material 1.4301, tensile strength 1800 MPa <br/>Medium hard wire: Stainless steel wire, material 1.4301, tensile strength 800 MPa <br/>Soft wire: Copper, aluminium, tensile strength 250 MPa

Family Information

  • The strongest and toughest head shape for general electronics
  • Induction hardened cutting edges
  • Special tool steel, reflection-free surface, EGB secure, can be resharpened
  • Invisible patented Erem Magic spring: Constant spring force, guarantees more than 1 million cutting actions
  • Screw system of the highest precision: Zero-play, frictionless motion cycle of tool leg, smooth cutting process
  • Opening stop: The restricted hand opening prevents fatigue in the hand

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 105.85 Gram
Dimensions (incl. package) 134 x 78 x 21 MM
Customs number 8203200000
UNSPSC (v5.03) 27111511
EAN 4003019099078