1 min order
Monitor, SH850, 27" (68.6 cm), 2560 x 1440, IPS, 16:9LS27H850QFUXEN
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
The SH85 is just right for professional work environments. The high-end PLS display is borderless on three sides, has a 1.7 times higher pixel density than Full HD and gives texts thoroughly and vividly, as well as crystal-clear pictures without color shift - no matter from which angle you look at the picture.
- It comes with a new USB Type C connector that allows you to transfer power, data and DisplayPort signals between devices
- With the Easy Setting Box you can split your display or arrange different displays in different sizes. The picture-by-picture feature lets you view output from two devices.
- The daisy-chain feature provides the option to expand and duplicate in multi-monitor settings with a single DP cable connection.
Previous Article Number
Additional information
Country of origin China (CN)
Manufacturer Samsung
Gross weight (incl. package) 10 Kilogram
Dimensions (incl. package) 740 x 460 x 200 MM
Customs number 8528521000
UNSPSC (v5.03) 43172401
EAN 8806088799179