Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure Switch G1/2"MCSN16-V
MCSN16-V - Pressure Switch G1/2", Eaton
301-28-571
MCSN16-V
043441

No longer available. View product category

Pressure Switch G1/2"

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
400 V 
15 A
Electrical connection:Screw Connector
Pressure:25 bar
Material:Plastic
Pressure connection:G1/2"
Operating temperature:-25 ... 70 °C
Protection rating:IP 65
Dimensions W x H x D:93 x 111 x 96 mm
Burst pressure:90 bar

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer Eaton
Gross weight (incl. package) 0.614 Kilogram
Dimensions (incl. package) 155 x 100 x 95 MM
Customs number 8536500700
UNSPSC (v5.03) 41111927
EAN 4015080434412