Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Pressure Switch with EPDM Seal M12 10bar Gauge G1/2" PNP / 4 ... 20 mA / IO-Link 70°C IP65 / IP67 / NEMA 4PTC31B-AA7M1PGBWBJJ

PTC31B-AA7M1PGBWBJJ - Pressure Switch with EPDM Seal M12 10bar Gauge G1/2" PNP / 4 ... 20 mA / IO-Link 70°C IP65 / IP67 / NEMA 4

304-26-710
PTC31B-AA7M1PGBWBJJ
Manufacturer:Endress+Hauser

New to us
Pressure Switch with EPDM Seal M12 10bar Gauge G1/2" PNP / 4 ... 20 mA / IO-Link 70°C IP65 / IP67 / NEMA 4

Image is for illustrative purposes only. Please refer to product description.

PTC31B-AA7M1PGBWBJJ - Pressure Switch with EPDM Seal M12 10bar Gauge G1/2" PNP / 4 ... 20 mA / IO-Link 70°C IP65 / IP67 / NEMA 4

304-26-710
PTC31B-AA7M1PGBWBJJ
Manufacturer:Endress+Hauser

Product specifications
Gauge 
4...20 mA 
IO-Link 
PNP 
200 mA

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Endress+Hauser
Gross weight (incl. package) 451 Gram
Dimensions (incl. package) 190 x 170 x 80 MM
Customs number 9026202000
UNSPSC (v5.03) 41111927