Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Process Controller, RTD / Thermocouple / Current / Voltage, 24V, Output Type Relay / SSR, 69x69mmESM-7730.2.20.0.1/01.02/0.0.0.0
ESM-7730.2.20.0.1/01.02/0.0.0.0 - Process Controller, RTD / Thermocouple / Current / Voltage, 24V, Output Type Relay / SSR, 69x69mm, EMKO Elektronik A.S.
302-82-957
ESM-7730.2.20.0.1/01.02/0.0.0.0

Process Controller, RTD / Thermocouple / Current / Voltage, 24V, Output Type Relay / SSR, 69x69mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Current 
RTD 
Thermocouple 
Voltage 
0 ... 10 V 
0 ... 20 mA 
0 ... 5 V 
0 ... 50 mV 
4 ... 20 mA 
Pt100 
B 
C 
E 
J 
K 
L 
N 
R 
S 
T 
Universal 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Turkey (TR)
Gross weight (incl. package) 284 Gram
Dimensions (incl. package) 88 x 74 x 74 MM
Customs number 9032102090
UNSPSC (v5.03) 43171810
EAN 2050006623572