Business
Private
EURexc. VAT
All
Cart
All
Programmable Logic Controller CPU 1 MB 250 KB 5AI 32DI 6HS 32DO 2AO 24V PROFINET IRT6ES7512-1CK01-0AB0
6ES7512-1CK01-0AB0 - Programmable Logic Controller CPU 1 MB 250 KB 5AI 32DI 6HS 32DO 2AO 24V PROFINET IRT, Siemens
302-42-127
6ES7512-1CK01-0AB0

Programmable Logic Controller CPU 1 MB 250 KB 5AI 32DI 6HS 32DO 2AO 24V PROFINET IRT

Image is for illustrative purposes only. Please refer to product description.

Product specifications
5 
2 
32 
-10 ... 10 V 
-20 ... 20 mA 
0 ... 10 V 
0 ... 20 mA 
1 ... 5 V 
4 ... 20 mA 
-10 ... 10 V 
-20 ... 20 mA 
0 ... 10 V 
0 ... 20 mA 
1 ... 5 V 
4 ... 20 mA 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The SIMATIC S7-1500 series controllers and modules offer the latest technological functions and are suitable for midsize and most advanced, high-performance applications. Compact design together with numerous innovations such as high resolution display for commissioning and diagnostics, defined IRT response time, integrated web server, deliver the ultimate added value in productivity and efficiency.

  • SIMATIC memory card required
  • Integrated 2-port Ethernet switch
  • Modbus support

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Siemens
Gross weight (incl. package) 1551 Gram
Dimensions (incl. package) 189 x 238 x 17 MM
Customs number 8537109199
UNSPSC (v5.03) 43171810