Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Programmer, D/E BX32P Barlino IIBX32P Barlino II
BX32P Barlino II - Programmer, D/E BX32P Barlino II, Batronix
300-88-948
BX32P Barlino II

No longer available. View product category

Programmer, D/E BX32P Barlino II

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Programmer 
Memory Chips 
USB 
162 g

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with: Programmer, USB cable, Prog Express software, instructions (German and English) on CD

Family Information

Software features: Prog Express  

File formats: Binary, Intel-HEX, Motorola S-Records  

Offset functions: Chip and file offsets  

Split functions: 16 / 32 bit  

Integrated hex editor: User-friendly with all conceivable editor functions  

Multi-programmer control: Up to 8 programming devices  

Flexible process sequences: Yes  

Project administration: Yes 

Auto ID check: Yes 

Auto chip sense: Yes 

Auto serial number: Flexible serial number generator 

System requirements: WIN 98SE, ME, 2000, XP or 2003 

Interface: USB2.0 / 1.1 Full Speed 

  • Flexible, easy to handle and extremely fast
  • For EPROMs, EEPROMs, Flash, serial EEPROMs and additional memory chips
  • Flat and easy to handle aluminum pressure-cast case
  • Operated without power supply, supplied fully via the USB port
  • Chip autoidentification
  • Automatic start
  • Up to eight BX32, BX32P or BX40 can be simultaneously activated from one PC
  • Free software updates via www.batronix.com

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Batronix
Gross weight (incl. package) 351 Gram
Dimensions (incl. package) 220 x 140 x 66 MM
Customs number 8471900000
UNSPSC (v5.03) 32101601