Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Protective Coverall, L, Polypropylene / Polyethylene Laminate, White4510L

4510L - Protective Coverall, L, Polypropylene / Polyethylene Laminate, White

110-64-840
4510L
7703655
Manufacturer:3M

Protective Coverall, L, Polypropylene / Polyethylene Laminate, White

Image is for illustrative purposes only. Please refer to product description.

4510L - Protective Coverall, L, Polypropylene / Polyethylene Laminate, White

110-64-840
4510L
7703655
Manufacturer:3M

Product specifications
White 
Polypropylene / Polyethylene Laminate 
CE 
EN 1073-2 
EN 1149-1:2006/EN 1149-5:2008 
EN 13274-4 
EN 530 
EN 863 
EN ISO 13935-2 
EN ISO 6530 
ISO 13934-1 
ISO 13938-1 
ISO 7854 
ISO 9073-4 
25 °C
-20 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The 3M™ Single use Protective Coverall is designed to help protect against hazardous dusts (Type 5) and light liquid splashes (Type 6)
  • 4564 protect against low pressure liquid sprays (Type 4)
  • Elasticated waist, ankles, and wrists for convenience and freedom of movement
  • Two-way zipper with storm flap for convenience and additional protection
  • Low-linting properties and anti-static treatment on both sides
  • CE approved under PPE Directive (89/686/ECC), Category III
  • Flammable, keep away from sparks or flames

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer 3M
Gross weight (incl. package) 220 Gram
Dimensions (incl. package) 290 x 230 x 30 MM
Customs number 3926200000
UNSPSC (v5.03) 46181504
EAN 4046719401598