Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spiral Sleeve, 16mm, Polypropylene, White, 1mSHR-15-PPW
SHR-15-PPW - Spiral Sleeve, 16mm, Polypropylene, White, 1m, Essentra
155-12-019
SHR-15-PPW

Spiral Sleeve, 16mm, Polypropylene, White, 1m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
16 mm
15 mm
60 °C
1 m
Polypropylene 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Protects cable and holds cable-bunches
  • Simple assembly with special tool (order separately)
  • Halogen-free

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.

Additional information

Country of origin Spain (ES)
Manufacturer Essentra
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 10 x 10 x 10 MM
Customs number 3917390099
UNSPSC (v5.03) 26121603
EAN 5052751856752