Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor PTC 5.6Ohm 14.5mmB59960C0080A070
B59960C0080A070 - Thermistor PTC 5.6Ohm 14.5mm, EPCOS
160-32-323
B59960C0080A070

Thermistor PTC 5.6Ohm 14.5mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
63 V
11 mm
14.5 mm
130 mA
11 mm
Standards Met:IEC 60286-2IEC 60738-1IECQ 101-QA-2 CertifiedUL 1434VDE 104843

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Cold conductor for overcurrent limitation

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Manufacturer EPCOS
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 40 x 12 x 3 MM
Customs number 8533310000
UNSPSC (v5.03) 32121603