Price per piece

EUR  13,75

(exc. VAT)
1 +
EUR  13,75
10 +
EUR  11,75
50 +
EUR  11,16
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

1NO
1
Round, Curved
OFF-(ON)
0.2 A DC
0.5 A AC
48 VAC/DC
13.6 mm
Soldering Connection
Panel Mount
Thermoplastic
Black
IP67

Select attributes and click search to find other products that match your specification

IEC 60529
IEC 512
IP Series
| Print this page
Report an error

Product details

  • Family information

    Series description
    • Connections: Soldering tags or cables (500 mm)
    • 1 NO or 1 NO + 1 NC
    • Round/rectangular shapes
    • Tactile feedback; reliable contacting
    • Robust and compact
    • Up to 500,000 switching operations
    • Illuminated version with LED's, red and yellow 20 mA, green 10 mA, spot lighting
    • A resistor (order separately) is also required for the LED for limiting the lamp current to 20 (10) mA
  • Article information

    Previous Article Number: 200361
    Paper catalogue 2016/17 p. 765
    Paper catalogue 2013/14 p. 884
  • Environmental information

    RoHS Conform
    SVHC Products by this manufacturer may contain Lead (CAS No: 7439-92-1)
    SVHC Review Date 27.06.2018
  • Additional information

    Country of origin France (FR)
    Manufacturer Apem
    Gross weight (incl. package) 8.0 Gram
    Dimensions (incl. package) 25 x 20 x 20 MM
    Customs number 8536501199
    UNSPSC (v5.03) 30211913
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice