1 min order
PYNQ-Z1 Python Productivity for Zynq USB/Ethernet/HDMI/JTAG/SPI/UART/CAN/I²C/MicroSD/PHY/3.5 mm Socket6003-410-017
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The PYNQ-Z1 board is designed to be used with PYNQ, a new open-source framework that enables embedded programmers to exploit the capabilities of Xilinx Zynq All Programmable SoCs (APSoCs) without having to design programmable logic circuits. Instead the APSoC is programmed using Python, with the code developed and tested directly on the PYNQ-Z1. The programmable logic circuits are imported as hardware libraries and programmed through their APIs in essentially the same way that the software libraries are imported and programmed.
- Fully supported by the PYNQ framework
- 650MHz dual-core Cortex-A9 processor
- Arduino shield and Pmod connectors for adding-on hardware devices
Previous Article Number
Additional information
Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 117 Gram
Dimensions (incl. package) 150 x 110 x 30 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628