1 min order
Quartz SMD 32.768kHz 12.5pF 70kOhmKX-327NHT
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Frequency 32.768 kHz
- Compact SMD Package
- Temperature Range -40°C to +85°C
- Standard Load Capacitance 12.5pF
- Height 0.8 mm
Article Information
Previous Article Number
Additional information
Country of origin Taiwan (TW)
Manufacturer Geyer Electronic
Gross weight (incl. package) 0.001 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541600000
UNSPSC (v5.03) 32111706