Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rack Mount KVM Switch with 1 IP, 16x RJ45, VGA, USB-AAV3216-202
AV3216-202 - Rack Mount KVM Switch with 1 IP, 16x RJ45, VGA, USB-A, Vertiv
302-83-386
AV3216-202

Rack Mount KVM Switch with 1 IP, 16x RJ45, VGA, USB-A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
16 
USB-A 
VGA 
Compatibility:PC
LAN / IP access:Yes
USB-Hub:No
Audio-Support:No
Dimensions W x H x D:432 x 43 x 165 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Vertiv
Gross weight (incl. package) 3420 Gram
Dimensions (incl. package) 520 x 290 x 190 MM
Customs number 8517620000
UNSPSC (v5.03) 43173302
EAN 636430080390