EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Radial Electrolytic Capacitor, 1000uF, 160uA, 16V, 1.56AEEUFR1C102L

EEUFR1C102L - Radial Electrolytic Capacitor, 1000uF, 160uA, 16V, 1.56A

  304-43-772
  EEUFR1C102L
7083642
 :Panasonic

New to us
Radial Electrolytic Capacitor, 1000uF, 160uA, 16V, 1.56A

 

EEUFR1C102L - Radial Electrolytic Capacitor, 1000uF, 160uA, 16V, 1.56A

  304-43-772
  EEUFR1C102L
7083642
 :Panasonic

 
1000 uF
16 V
20 %
3.5 mm
Polar 

 

 

 

  • Low ESR
  • Endurance 5000...10000 h @ +105 °C

 

 
 
   

 

  Japan (JP)
  18 Gram
  88 x 75 x 15 MM
  8532220000
  32121501
  5059039524716