EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Radial Electrolytic Capacitor, 1000uF, 350uA, 35V, 3.19AEEUFM1V102

EEUFM1V102 - Radial Electrolytic Capacitor, 1000uF, 350uA, 35V, 3.19A

  304-42-910
  EEUFM1V102
5261761
 :Panasonic

New to us
Radial Electrolytic Capacitor, 1000uF, 350uA, 35V, 3.19A

 

EEUFM1V102 - Radial Electrolytic Capacitor, 1000uF, 350uA, 35V, 3.19A

  304-42-910
  EEUFM1V102
5261761
 :Panasonic

 
1000 uF
35 V
20 %
5 mm
Polar 

 

 

 

  • Low impedance (40 % to 70 % less than FC series)
  • Endurance : 2000 h to 7000 h at +105 °C
  • RoHS directive compliant

 

 
 
   

 

  Malaysia (MY)
  24 Gram
  120 x 75 x 24 MM
  8532220000
  32121501
  5059039645633