EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Radial Electrolytic Capacitor, 100uF, 63uA, 63V, 535mAEEUFC1J101

EEUFC1J101 - Radial Electrolytic Capacitor, 100uF, 63uA, 63V, 535mA

  304-28-990
  EEUFC1J101
3150962
 :Panasonic

New to us
Radial Electrolytic Capacitor, 100uF, 63uA, 63V, 535mA

 

EEUFC1J101 - Radial Electrolytic Capacitor, 100uF, 63uA, 63V, 535mA

  304-28-990
  EEUFC1J101
3150962
 :Panasonic

 
100 uF
63 V
20 %
5 mm
Polar 

 

 

 

  • Low Impedance

 

 
 
   

 

  Malaysia (MY)
  10 Gram
  130 x 71 x 9 MM
  8532220000
  32121501