Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Radial Electrolytic Capacitor, 1500uF, 94.5uA, 6.3V, 2.18AEEUFM0J152

EEUFM0J152 - Radial Electrolytic Capacitor, 1500uF, 94.5uA, 6.3V, 2.18A

304-42-883
EEUFM0J152
5260976
Manufacturer:Panasonic

New to us
Radial Electrolytic Capacitor, 1500uF, 94.5uA, 6.3V, 2.18A

Image is for illustrative purposes only. Please refer to product description.

EEUFM0J152 - Radial Electrolytic Capacitor, 1500uF, 94.5uA, 6.3V, 2.18A

304-42-883
EEUFM0J152
5260976
Manufacturer:Panasonic

Product specifications
1500 uF
6.3 V
20 %
5 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low impedance (40 % to 70 % less than FC series)
  • Endurance : 2000 h to 7000 h at +105 °C
  • RoHS directive compliant

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Panasonic
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 217 x 134 x 12 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501
EAN 5059039647958