EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

EEUFR1V222B - Radial Electrolytic Capacitor, 2200uF, 770uA, 35V, 3.82A

  301-08-256
  EEUFR1V222B
 :Panasonic

Radial Electrolytic Capacitor, 2200uF, 770uA, 35V, 3.82A

 

EEUFR1V222B - Radial Electrolytic Capacitor, 2200uF, 770uA, 35V, 3.82A

  301-08-256
  EEUFR1V222B
 :Panasonic

 
2200 uF
35 V
20 %
7.5 mm
Polar 

 

 

 

 
 
 
 
 

 

  Malaysia (MY)
  8.25 Gram
  54 x 38 x 15 MM
  8532220000
  32121501