Business
Private
EURExc. Vat

Important changes for new registrations on the site

As of 07/05/2025 it is no longer possible to register as a new user on the Distrelec website. You can continue to order from Distrelec as before.You can also find the Distrelec Germany range on the RS Germany website.
Find out more

ECA1JHG220 - Radial Electrolytic Capacitor, 22uF, 13.86uA, 63V, 71mA

167-25-819
ECA1JHG220
Manufacturer:Panasonic

Radial Electrolytic Capacitor, 22uF, 13.86uA, 63V, 71mA

Image is for illustrative purposes only. Please refer to product description.

ECA1JHG220 - Radial Electrolytic Capacitor, 22uF, 13.86uA, 63V, 71mA

167-25-819
ECA1JHG220
Manufacturer:Panasonic

Product specifications
22 uF
63 V
20 %
2 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Endurance 1000...2000 h at 105 °C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Netherlands (NL)
Manufacturer Panasonic
Gross weight (incl. package) 0.4 Gram
Dimensions (incl. package) 38 x 5 x 5 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501