Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Radial Electrolytic Capacitor, 22uF, 13.86uA, 63V, 71mAECA1JHG220

ECA1JHG220 - Radial Electrolytic Capacitor, 22uF, 13.86uA, 63V, 71mA

304-45-713
ECA1JHG220
7270717
Manufacturer:Panasonic

New to us
Radial Electrolytic Capacitor, 22uF, 13.86uA, 63V, 71mA

Image is for illustrative purposes only. Please refer to product description.

ECA1JHG220 - Radial Electrolytic Capacitor, 22uF, 13.86uA, 63V, 71mA

304-45-713
ECA1JHG220
7270717
Manufacturer:Panasonic

Product specifications
22 uF
63 V
20 %
2 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Endurance 1000...2000 h at 105 °C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Netherlands (NL)
Manufacturer Panasonic
Gross weight (incl. package) 24 Gram
Dimensions (incl. package) 273 x 101 x 12 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501