EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Radial Electrolytic Capacitor, 22uF, 538uA, 400V, 760mAEEUEE2G220

EEUEE2G220 - Radial Electrolytic Capacitor, 22uF, 538uA, 400V, 760mA

  304-29-440
  EEUEE2G220
6997531
 :Panasonic

New to us
Radial Electrolytic Capacitor, 22uF, 538uA, 400V, 760mA

 

EEUEE2G220 - Radial Electrolytic Capacitor, 22uF, 538uA, 400V, 760mA

  304-29-440
  EEUEE2G220
6997531
 :Panasonic

 
22 uF
400 V
20 %
5 mm
Polar 

 

 

 

  • High Ripple current
  • Long Life: 8000...10000 h at 105 °C

 

 
 
   

 

  Malaysia (MY)
  28 Gram
  100 x 70 x 18 MM
  8532220000
  32121501