Business
Private
EURExc. Vat
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Radial Electrolytic Capacitor, 2.2uF, 3uA, 50V, 45mAEEUFC1H2R2
EUR 1.69 (Exc. Vat)
EUR 2.011 (Incl. VAT)

EEUFC1H2R2 - Radial Electrolytic Capacitor, 2.2uF, 3uA, 50V, 45mA

Distrelec Article Number: 304-29-720
Manufacturer Part Number: EEUFC1H2R2
RS Stock No.: 572439
Manufacturer:Panasonic

New to us
Radial Electrolytic Capacitor, 2.2uF, 3uA, 50V, 45mA

Image is for illustrative purposes only. Please refer to product description.

EEUFC1H2R2 - Radial Electrolytic Capacitor, 2.2uF, 3uA, 50V, 45mA

Distrelec Article Number: 304-29-720
Manufacturer Part Number: EEUFC1H2R2
RS Stock No.: 572439
Manufacturer:Panasonic

45 In stock - delivered in 2 business day(s)

The exact delivery date will be stated in the order confirmation.

Price per Pack of 5 pieces

EUR 2.011

  (Incl. VAT)

EUR 1.69

  (Exc. Vat)

1 +
EUR   1.69
1 min order
Product specifications
2.2 uF
50 V
20 %
2 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low Impedance

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Panasonic
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 144 x 66 x 21 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501