Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Radial Electrolytic Capacitor, 470uF, 164.5uA, 35V, 550mAECA1VM471

ECA1VM471 - Radial Electrolytic Capacitor, 470uF, 164.5uA, 35V, 550mA

167-25-643
ECA1VM471
Manufacturer:Panasonic

Radial Electrolytic Capacitor, 470uF, 164.5uA, 35V, 550mA

Image is for illustrative purposes only. Please refer to product description.

ECA1VM471 - Radial Electrolytic Capacitor, 470uF, 164.5uA, 35V, 550mA

167-25-643
ECA1VM471
Manufacturer:Panasonic

Product specifications
470 uF
35 V
20 %
5 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Endurance 2000 h at 85 °C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Panasonic
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 40 x 12 x 12 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501
EAN 5059039516841