EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Radial Electrolytic Capacitor, 470uF, 75.2uA, 16V, 440mAECA1CM471

ECA1CM471 - Radial Electrolytic Capacitor, 470uF, 75.2uA, 16V, 440mA

  304-31-610
  ECA1CM471
2286672
 :Panasonic

New to us
Radial Electrolytic Capacitor, 470uF, 75.2uA, 16V, 440mA

 

ECA1CM471 - Radial Electrolytic Capacitor, 470uF, 75.2uA, 16V, 440mA

  304-31-610
  ECA1CM471
2286672
 :Panasonic

 
470 uF
16 V
20 %
3.5 mm
Polar 

 

 

 

  • Endurance 2000 h at 85 °C

 

 
 
   

 

  Malaysia (MY)
  6 Gram
  60 x 30 x 10 MM
  8532220000
  32121501