Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Resettable Fuse 370mA 7.8Ohm0ZRE0016FF1C
0ZRE0016FF1C - Radial Resettable Fuse 370mA 7.8Ohm, Bel Fuse
301-27-440
0ZRE0016FF1C

No longer available. View product category

Radial Resettable Fuse 370mA 7.8Ohm

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
370 mA
15 s
0.51 mm
85 °C
-40 °C
Standards Met:UL RecognizedTUV

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bel Fuse
Gross weight (incl. package) 0.3 Gram
Dimensions (incl. package) 22 x 8 x 3 MM
Customs number 8533290000
UNSPSC (v5.03) 39121617