Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Resettable Fuse 1.3 A 480 mOhmMF-R065
MF-R065 - Radial Resettable Fuse 1.3 A 480 mOhm, Bourns
300-37-225
MF-R065

No longer available. View product category

Radial Resettable Fuse 1.3 A 480 mOhm

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
1.3 A
5.3 s
0.51 mm
85°C @ 1000h, ±5% 
85 °C
Standards Met:UL

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • PTC resettable fuse, MF-R series
  • Radial leaded device
  • Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
  • RoHS compliant

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Bourns
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 20 x 8 x 2 MM
Customs number 8533310000
UNSPSC (v5.03) 39121617