Price per piece

EUR  23,59

(exc. VAT)
1 +
EUR  23,59
5 +
EUR  22,52
10 +
EUR  21,45
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Raspberry Pi Modules
CSI
25 mm
23.86 mm
9 mm
3 g

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Article information

    Article description

    HD IR (night vision) camera v2 for Raspberry Pi

    High-resolution video camera for Raspberry Pi 1, 2 and 3

    • Resolution: 8 megapixels
    • Photo: 3280 x 2464 pixels
    • Video: 1080p @ 30 fps
    • Video: 720p @ 60 fps
    • Image sensor: 1/4"
    Previous Article Number: 334979
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin China (CN)
    Manufacturer Raspberry Pi
    Gross weight (incl. package) 3.0 Gram
    Dimensions (incl. package) 25 x 23 x 9 MM
    Customs number 8471800000
    UNSPSC (v5.03) 32101703
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice