Price per piece

EUR  32,00

(exc. VAT)
1 +
EUR  32,00
5 +
EUR  31,19
25 +
EUR  30,41
50 +
EUR  30,20
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Raspberry Pi 1 Model B+
Ethernet
USB

Select attributes and click search to find other products that match your specification

Raspberry Pi 1 Model B+ Board
| Print this page
Report an error

Product details

  • Family information

    The Raspberry Pi is a credit-card sized computer board that plugs into a TV and a keyboard. It’s a miniature ARM-based PC which can be used for many of the things that a desktop PC does, like spreadsheets, word-processing and games. It also plays High-Definition video.

    • Broadcom BCM2835 700MHz ARM1176JZFS processor with FPU and Videocore 4 GPU
    • GPU provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode
    • GPU is capable of 1 Gpixel/s, 1.5 Gtexel/s or 24 GFLOPs with texture filtering and DMA infrastructure
    • Boots from SD card, running a version of the Linux operating system
  • Article information

    Article description

    The Raspberry Pi Model B+ incorporates a number of enhancements and new features. Improved power consumption, increased connectivity and greater IO are among the improvements to this powerful, small and lightweight ARM based computer.

    • 512 MB RAM
    • 4 x USB 2.0 sockets
    • 10/100 BaseT Ethernet socket
    • HDMI video socket
    • RCA composite video socket
    • microSD card socket
    • Powered from microUSB socket
    • 3.5 mm audio out jack
    • Header for GPIO and serial buses
    • Display Serial Interface (DSI) 15 way flat flex cable connector with two data lanes and a clock lane
    • Camera connector 15-pin MIPI Camera Serial Interface (CSI-2)
    Previous Article Number: 193598
    Paper catalogue 2016/17 p. 83
  • Environmental information

    RoHS 2002/95/EG Conform
  • Additional information

    Country of origin United Kingdom (GB)
    Manufacturer Raspberry Pi
    Gross weight (incl. package) 57.0 Gram
    Dimensions (incl. package) 125 x 75 x 25 MM
    Customs number 8473302000
    UNSPSC (v5.03) 32101703
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice